Amphenol Communications Solutions75160-101-36LFConnector Headers and PCB Receptacles
BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,36 position, 2.54mm pitch
| Compliant | |
| EAR99 | |
| Obsolete | |
| 75160-101-36LF | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 36 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 5/Contact | |
| 110V | |
| -65 | |
| 130 | |
| Bulk | |
| 91.44 | |
| 2.8 | |
| 8.26 | |
| 2.54 | |
| Through Hole |
Reduce the possibility of accidentally shorting pins when using a printed circuit board with this unshrouded 75160-101-36LF header connector from FCI. This HDR connector's 36 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. Its pitch is 2.54 mm. This is a 1-row connector. It has a header type gender. 75160-101-36LF is housed in black thermoplastic. This product is 91.44 mm long, 8.26 mm tall and 2.8 mm deep. It uses the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

