Adafruit IndustriesFinger Print Sensor | 751
Fingerprint Sensor 5V 4-Pin
Product Description
Secure your project with biometrics - this all-in-one optical fingerprint sensor will make adding fingerprint detection and verification super simple. These modules are typically used in safes - there's a high powered DSP chip that does the image rendering, calculation, feature-finding and searching. Connect to any microcontroller or system with TTL serial, and send packets of data to take photos, detect prints, hash and search. You can also enroll new fingers directly - up to 162 finger prints can be stored in the onboard FLASH memory. There's a red LED in the lens that lights up during a photo so you know its working.
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8471.60.80.00 | |
| Automotive | No |
| PPAP | No |
| Package Height | 20 mm |
| Package Width | 21.5 mm |
| Package Length | 56 mm |
| PCB changed | 4 |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
