Amphenol75-68628-12PConnector Circular

Conn Cylindrical Circular PIN 26 POS Crimp ST Cable Mount 26 Terminal 1 Port

This mil-dtl-5015 circular 75-68628-12P connector from Amphenol is extremely useful for connecting circular peripherals to your device. It has a straight body orientation. This PL connector's 26 contacts that are made out of copper alloy and plated with silver. Its shell size is 28-12. It has a plug type gender. It uses the crimp termination method. This product is 55.6 mm long with a diameter of 49.98 mm. This circular connector has an operating temperature of -55 to 125 °C.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.