Amphenol75-68620-27SConnector Circular
Conn Cylindrical Circular SKT 14 POS Crimp ST Cable Mount 14 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 14 | |
| 14 | |
| SKT | |
| Crimp | |
| 20-27 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Conductive Cadmium/Chromate Treated | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| Threaded | |
| 37.1 | |
| 46.83 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this mil-dtl-5015 circular 75-68620-27S connector from Amphenol. Its shell size is 20-27. This socket type connector's 14 contacts that are made out of copper alloy and plated with silver. It has a plug type gender. It has a straight body orientation. It uses the crimp termination method. This product is 46.83 mm long with a diameter of 37.1 mm. This circular connector has an operating temperature of -55 to 125 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

