Amphenol75-68618-1PConnector Circular
Conn Cylindrical Circular PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 10 | |
| 10 | |
| PIN | |
| Crimp | |
| 18-1 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Conductive Cadmium/Chromate Treated | |
| Olive Drab | |
| (700VDC|500VAC)/(250VDC|200VAC) | |
| -55 | |
| 125 | |
| Threaded | |
| 33.85 | |
| 49.22 |
Use this mil-dtl-5015 circular 75-68618-1P connector from Amphenol to connect peripherals to your device. This PL connector's 10 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. Its shell size is 18-1. It has a plug type gender. This circular connector has an operating temperature of -55 to 125 °C. It uses the crimp termination method. This product is 49.22 mm long with a diameter of 33.85 mm.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

