Amphenol75-68614-7GConnector Circular
Conn Cylindrical Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| W | |
| 1 | |
| 3 | |
| 3 | |
| PIN | |
| Crimp | |
| 14S-7 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Conductive Cadmium/Chromate Treated | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| Threaded | |
| 28.52 | |
| 37.28 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this mil-dtl-5015 circular 75-68614-7G connector from Amphenol. It has a straight body orientation. Its shell size is 14S-7. This PL connector's 3 contacts that are made out of copper alloy and plated with silver. It has a plug type gender. This circular connector has an operating temperature of -55 to 125 °C. This product is 37.28 mm long with a diameter of 28.52 mm. It uses the crimp termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

