Amphenol75-68614-2PConnector Circular
Conn Cylindrical Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 4 | |
| 4 | |
| PIN | |
| Crimp | |
| 14S-2 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Conductive Cadmium/Chromate Treated | |
| Olive Drab | |
| 250VDC|200VAC | |
| -55 | |
| 125 | |
| Threaded | |
| 28.52 | |
| 37.28 |
This mil-dtl-5015 circular 75-68614-2P connector from Amphenol will connect any inputs and outputs to your application. It has a straight body orientation. Its shell size is 14S-2. It has a plug type gender. This PL connector's 4 contacts that are made out of copper alloy and plated with silver. This product is 37.28 mm long with a diameter of 28.52 mm. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

