Amphenol75-68222-20SConnector Circular

Conn Cylindrical Circular SKT 9 POS Crimp ST Box Mount 9 Terminal 1 Port

Connect your circular inputs with this mil-dtl-5015 circular 75-68222-20S connector from Amphenol. It has a straight body orientation. It has a receptacle type gender. Its shell size is 22-20. This socket type connector's 9 contacts that are made out of copper alloy and plated with silver. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 38.91 mm long, 41.27 mm tall and 41.27 mm deep.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.