Amphenol75-68216-1MConnector Circular
Conn Cylindrical Circular PIN 7 POS Crimp ST Box Mount 7 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| Z | |
| 1 | |
| 7 | |
| 7 | |
| PIN | |
| Crimp | |
| 16S-1 | |
| No | |
| Copper Alloy | |
| Silver | |
| Conductive Cadmium/Olive Drab Chromate Treated | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| 27.78 | |
| 32.53 | |
| 32.53 |
Create a connection with your cylindrical cable housing using this mil-dtl-5015 circular 75-68216-1M connector from Amphenol. It has a receptacle type gender. It has a straight body orientation. Its shell size is 16S-1. This RCP connector's 7 contacts that are made out of copper alloy and plated with silver. This circular connector has an operating temperature of -55 to 125 °C. This product is 27.78 mm long, 32.53 mm tall and 32.53 mm deep. It uses the crimp termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

