Amphenol75-474614-06SConnector Circular
Conn Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 6 | |
| 6 | |
| SKT | |
| Crimp | |
| 14S-6 | |
| No | |
| Copper Alloy | |
| Silver | |
| Alumilite Hard Anodic | |
| 200VAC | |
| -55 | |
| 125 | |
| 28.87 | |
| 34.74 |
This heavy-duty circular 75-474614-06S connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. Its shell size is 14S-6. This socket type connector's 6 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. It has a plug type gender. This circular connector has an operating temperature of -55 to 125 °C. This product is 34.74 mm long with a diameter of 28.87 mm. It uses the crimp termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

