Amphenol75-068636-77PConnector Circular
Conn Cylindrical Circular PIN 7 POS Crimp ST Cable Mount 7 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 7 | |
| 7 | |
| PIN | |
| Crimp | |
| 36-77 | |
| No | |
| Copper Alloy | |
| Silver | |
| Conductive Cadmium/Olive Drab Chromate Treated | |
| 1250VDC|900VAC | |
| -55 | |
| 125 | |
| 62.56 | |
| 56.36 |
By using this mil-dtl-5015 circular 75-068636-77P connector from Amphenol you can connect circular peripherals straight to your device. It has a straight body orientation. This PL connector's 7 contacts that are made out of copper alloy and plated with silver. It has a plug type gender. Its shell size is 36-77. This circular connector has an operating temperature of -55 to 125 °C. This product is 56.36 mm long with a diameter of 62.56 mm. It uses the crimp termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

