Amphenol75-068616-01PConnector Circular
Conn Circular PIN 7 POS Crimp ST Cable Mount 7 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 7 | |
| 7 | |
| PIN | |
| Crimp | |
| 16S-1 | |
| No | |
| Copper Alloy | |
| Silver | |
| Alumilite Hard Anodic | |
| 500VAC | |
| -55 | |
| 125 | |
| 32.1 | |
| 34.74 |
Make a solid connection with this heavy-duty circular 75-068616-01P connector from Amphenol. Its shell size is 16S-1. It has a straight body orientation. This PL connector's 7 contacts that are made out of copper alloy and plated with silver. It has a plug type gender. It uses the crimp termination method. This product is 34.74 mm long with a diameter of 32.1 mm. This circular connector has an operating temperature of -55 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

