Toshiba74VHCV17FT(BJ)Buffers and Line Drivers
Schmitt Trigger Buffer 6-CH Non-Inverting 14-Pin TSSOP-B T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| VHCV | |
| Schmitt Trigger Buffer | |
| 6 | |
| 6 | |
| 6 | |
| 0 | |
| 6 | |
| 0 | |
| No | |
| Non-Inverting | |
| 24@2.5V|16.3@3.3V|10.6@5V | |
| 4.5 | |
| 0.6um | |
| Single-Ended | |
| 16 | |
| -16 | |
| 1.8 | |
| 2.5|3.3|5 | |
| 5.5 | |
| 40 | |
| 50 | |
| 180 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | TSSOP-B |
| 14 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

