Reduced Price
Toshiba74VHCV07FT(BJ)Inverters and Schmitt Triggers
Inverter Schmitt Trigger 6-Element 14-Pin TSSOP-B T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.01 | |
| Automotive | Yes |
| PPAP | Unknown |
| VHCV | |
| Inverter Schmitt Trigger | |
| 6 | |
| 15.2@2.5V|10.6@3.3V|7.5@5V | |
| 18 | |
| Schmitt Trigger | |
| 16 | |
| 1.8 | |
| 2.5|3.3|5 | |
| 5.5 | |
| 2 | |
| 50 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 4.4 mm |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | TSSOP-B |
| 14 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

