Toshiba74VHC4052AFTAnalog Switch Multiplexers
Analog Multiplexer Triple 2:1 Automotive AEC-Q100 16-Pin TSSOP-B T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| Analog Multiplexer | |
| Triple 2:1 | |
| 4:1 | |
| 2 | |
| 8 | |
| 2 | |
| Yes | |
| 6@5V|9@3.3V|12@2.5V | |
| 25@2.5V | |
| 25@2.5V | |
| 200(Typ)@3V|230(Typ)@4.5V | |
| Single | |
| Single | |
| 2 | |
| 3|5 | |
| 5.5 | |
| 25 | |
| 25 | |
| 86@3V | |
| 80 to 100 | |
| 50 | |
| Single | |
| 180 | |
| -40 | |
| 85 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 4.4 mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP-B |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

