Toshiba74VHC245FT(BJ,K)Bus Transceivers
Bus XCVR Single 8-CH 3-ST 20-Pin TSSOP-B T/R
| Compliant | |
| EAR99 | |
| Active | |
| VHC | |
| Bus Transceiver | |
| Bi-Directional | |
| 1 | |
| 8 | |
| 0 | |
| 1 Low | |
| 0 | |
| 1 Low/High | |
| No | |
| Non-Inverting | |
| 20.5 | |
| 11.9@3.3V|7.5@5V | |
| 50 | |
| CMOS | |
| CMOS | |
| 3-State | |
| 8 | |
| -8 | |
| 4 | |
| 2 | |
| 5.5 | |
| 180 | |
| -40 | |
| 125 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 4.4 |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | TSSOP-B |
| 20 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

