Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.90 | |
Automotive | No |
PPAP | No |
VHC | |
JK-Type | |
2 | |
2 | |
2 | |
1 | |
No | |
Set/Reset | |
Inverting/Non-Inverting | |
Negative-Edge | |
15@3.3V|10.5@5V | |
16.5 | |
0.35um | |
Single-Ended | |
8 | |
-8 | |
2 | |
2.5|3.3|5 | |
5.5 | |
0.002 | |
50 | |
-40 | |
85 | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.9 |
Package Length | 9.9 |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC N |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.