onsemi74VCX164245MTDXLevel Translators
Voltage Level Translator 16-CH Bidirectional 48-Pin TSSOP W T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| VCX | |
| Voltage Level Translator | |
| Bidirectional | |
| 16 | |
| 6.2@1.65V to 1.95V@3V to 3.6V | |
| 8.3 | |
| 0.35um | |
| 3-State | |
| 24 | |
| -24 | |
| 1.65/2.3 | |
| 1.8/2.5|1.8/3.3|2.5/3.3 | |
| 2.7/3.6 | |
| 0.02 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 6.1 |
| Package Length | 12.5 |
| PCB changed | 48 |
| Standard Package Name | SO |
| Supplier Package | TSSOP W |
| 48 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
