onsemi74VCX16240MTDXBuffers and Line Drivers
Buffer/Line Driver 16-CH Inverting 3-ST 48-Pin TSSOP W T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| VCX | |
| Buffer/Line Driver | |
| 4 | |
| 16 | |
| 16 | |
| 0 | |
| 16 | |
| 4 Low | |
| No | |
| Inverting | |
| 6@1.8V|3@2.5V|2.5@3.3V | |
| 41 | |
| 0.35um | |
| Single-Ended | |
| 3-State | |
| 24 | |
| -24 | |
| 1.2 | |
| 1.8|2.5|3.3 | |
| 3.6 | |
| 3.6 | |
| 20 | |
| 30 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 6.1 |
| Package Length | 12.5 |
| PCB changed | 48 |
| Standard Package Name | SO |
| Supplier Package | TSSOP W |
| 48 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
