Top Purchased
STMicroelectronics74V1T125STRBuffers and Line Drivers
Buffer/Line Driver 1-CH Non-Inverting 3-ST 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| VHCT | |
| Buffer/Line Driver | |
| 1 | |
| 1 | |
| 1 | |
| 0 | |
| 1 | |
| 1 Low | |
| No | |
| Non-Inverting | |
| 6.5@5V | |
| 9.5 | |
| Single-Ended | |
| 3-State | |
| 8 | |
| -8 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 1 | |
| 50 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.3(Max) |
| Package Width | 1.75(Max) |
| Package Length | 3(Max) |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
Leading the input to the transmission line this 74V1T125STR buffer and line driver by STMicroelectronics will amplify digital and analog signals. With a 3-state output, this is power management at its best. This line driver has an operating temperature range of -55 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. It has 1 channels per chip.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

