STMicroelectronics74V1T04CTRInverters and Schmitt Triggers
Inverter 1-Element 5-Pin SOT-323 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| VHCT | |
| Inverter | |
| 1 | |
| 7.7@5V | |
| 9.5 | |
| 8 | |
| -8 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 1 | |
| 50 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.35(Max) |
| Package Length | 2.2(Max) |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-323 |
| 5 | |
| Lead Shape | Gull-wing |
Convert an analog input signal to a digital output signal with this 74V1T04CTR inverting Schmitt trigger by STMicroelectronics. This inverting Schmitt trigger has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

