onsemi74LVX161284MTDTransceivers Misc
IEEE 1284 Transceiver 13TX 12RX 48-Pin TSSOP W Rail
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| IEEE 1284 Transceiver | |
| 13 | |
| 12 | |
| IEEE 1284 | |
| 3 | |
| 3.3|5 | |
| 3.6|5.5 | |
| 70 | |
| Dual | |
| -40 | |
| 85 | |
| Rail | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 6.1 |
| Package Length | 12.5 |
| PCB changed | 48 |
| Standard Package Name | SO |
| Supplier Package | TSSOP W |
| 48 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
