| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| -40 | |
| 85 | |
| Tape and Reel | |
| 2.7 | |
| 3.6 | |
| Mounting | Surface Mount |
| Package Height | 1.4 mm |
| Package Width | 10.2(Max) mm |
| Package Length | 10.2(Max) mm |
| PCB changed | 64 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 64 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

