onsemi74LVTH125MTCBuffers and Line Drivers
Buffer/Line Driver 4-CH Non-Inverting 3-ST 14-Pin TSSOP W Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LVT | |
| Buffer/Line Driver | |
| 4 | |
| 4 | |
| 4 | |
| 0 | |
| 4 | |
| 4 Low | |
| Yes | |
| Non-Inverting | |
| 4.9@2.7V|3.9@3.3V | |
| 5.7 | |
| 0.35um | |
| Single-Ended | |
| 3-State | |
| 64 | |
| -32 | |
| 2.7 | |
| 3.3 | |
| 3.6 | |
| 5 | |
| 50 | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | TSSOP W |
| 14 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

