NXP Semiconductors74LVT74DB,112Flip Flops
Flip Flop D-Type Pos-Edge 2-Element 14-Pin SSOP Bulk
| Supplier Unconfirmed | |
| EAR99 | |
| Obsolete | |
| 8542330001 | |
| Automotive | No |
| PPAP | No |
| LVT | |
| D-Type | |
| 2 | |
| 2 | |
| 1 | |
| 1 | |
| No | |
| Set/Reset | |
| Inverting/Non-Inverting | |
| Positive-Edge | |
| 3.6(Typ)@3.3V | |
| 6.2 | |
| Single-Ended | |
| 32 | |
| -20 | |
| 2.7 | |
| 3.3 | |
| 3.6 | |
| 0.5(Typ) | |
| 50 | |
| -40 | |
| 85 | |
| Bulk | |
| Mounting | Surface Mount |
| Package Height | 1.8(Max) |
| Package Width | 5.4(Max) |
| Package Length | 6.4(Max) |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 14 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

