onsemi74LVT240SJBuffers and Line Drivers
Buffer/Line Driver 8-CH Inverting 3-ST 20-Pin SOP-II Rail
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| LVT | |
| Buffer/Line Driver | |
| 2 | |
| 8 | |
| 8 | |
| 0 | |
| 8 | |
| 2 Low | |
| No | |
| Inverting | |
| 4.6@2.7V|4@3.3V | |
| 5.6 | |
| Single-Ended | |
| 3-State | |
| 64 | |
| -32 | |
| 2.7 | |
| 3.3 | |
| 3.6 | |
| 5 | |
| 50 | |
| -40 | |
| 85 | |
| Rail | |
| Mounting | Surface Mount |
| Package Height | 1.8 |
| Package Width | 5.3 |
| Package Length | 12.6 |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | SOP-II |
| 20 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

