onsemi74LVT240MTCXBuffers and Line Drivers
Buffer/Line Driver 8-CH Inverting 3-ST 20-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| LVT | |
| Buffer/Line Driver | |
| 2 | |
| 8 | |
| 8 | |
| 0 | |
| 8 | |
| 2 Low | |
| No | |
| Inverting | |
| 4.6@2.7V|4@3.3V | |
| 5.6 | |
| Single-Ended | |
| 3-State | |
| 64 | |
| -32 | |
| 2.7 | |
| 3.3 | |
| 3.6 | |
| 5 | |
| 50 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 4.4 |
| Package Length | 6.5 |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 20 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

