| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.31.00.01 | |
| Automotive | No |
| PPAP | No |
| LVT | |
| Bus Transceiver | |
| Bi-Directional | |
| 2 | |
| 16 | |
| 0 | |
| 1 Low | |
| 0 | |
| 1 Low/High | |
| No | |
| Non-Inverting | |
| 7.2 | |
| 4.6@2.7V|4@3.3V | |
| 50 | |
| LVTTL | |
| LVTTL | |
| 3-State | |
| 64 | |
| -32 | |
| 2.7 | |
| 3.6 | |
| 5 | |
| -40 | |
| 85 | |
| Rail | |
| Mounting | Surface Mount |
| Package Height | 2.74(Max) - 0.25(Min) |
| Package Width | 7.59(Max) |
| Package Length | 16(Max) |
| PCB changed | 48 |
| Standard Package Name | SO |
| Supplier Package | SSOP W |
| 48 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
