onsemi74LVT162244MEABuffers and Line Drivers
Buffer/Line Driver 16-CH Non-Inverting 3-ST 48-Pin SSOP W Rail
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| LVT | |
| Buffer/Line Driver | |
| 4 | |
| 16 | |
| 16 | |
| 0 | |
| 16 | |
| 4 Low | |
| No | |
| Non-Inverting | |
| 4.8@2.7V|4@3.3V | |
| 6.9 | |
| Single-Ended | |
| 3-State | |
| 12 | |
| -12 | |
| 2.7 | |
| 3.3 | |
| 3.6 | |
| 5 | |
| 50 | |
| -40 | |
| 85 | |
| Rail | |
| Mounting | Surface Mount |
| Package Height | 2.74(Max) - 0.25(Min) |
| Package Width | 7.59(Max) |
| Package Length | 16(Max) |
| PCB changed | 48 |
| Standard Package Name | SO |
| Supplier Package | SSOP W |
| 48 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
