| Supplier Unconfirmed | |
| EAR99 | |
| Obsolete | |
| 8542.31.00.01 | |
| Automotive | No |
| PPAP | No |
| LVT | |
| NAND | |
| 4 | |
| 2-IN | |
| 0 | |
| 0 | |
| 1 | |
| 2.7(Typ)@3.3V | |
| 5 | |
| 32 | |
| -20 | |
| 2.7 | |
| 3.3 | |
| 3.6 | |
| 1000 | |
| 2000 | |
| 50 | |
| -40 | |
| 85 | |
| Bulk | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 8.75(Max) |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 14 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

