Nexperia74LVC2G125GT,115Buffers and Line Drivers
Buffer/Line Driver 2-CH Non-Inverting 3-ST 8-Pin XSON T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LVC | |
| Buffer/Line Driver | |
| 2 | |
| 2 | |
| 2 | |
| 0 | |
| 2 | |
| 2 Low | |
| No | |
| Non-Inverting | |
| 2.7(Typ)@2.7V|2.3(Typ)@3V to 3.6V|1.9(Typ)@4.5V to 5.5V | |
| 14.1 | |
| Single-Ended | |
| 3-State | |
| 32 | |
| -32 | |
| 1.65 | |
| 1.8|2.5|3.3|5 | |
| 5.5 | |
| 5 | |
| 0.1 | |
| 40 | |
| 50 | |
| 250 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.46(Max) mm |
| Package Width | 1.05(Max) mm |
| Package Length | 2(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | XSON |
| 8 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

