NXP Semiconductors74LVC2952APW,112Bus Transceivers
Bus XCVR Single 8-CH 3-ST 24-Pin TSSOP Bulk
| Supplier Unconfirmed | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| LVC | |
| Registered Transceiver | |
| Bi-Directional | |
| 1 | |
| 8 | |
| 0 | |
| 2 Low | |
| 2 Low | |
| 0 | |
| No | |
| Positive-Edge | |
| Non-Inverting | |
| 11 | |
| 11@2.7V|9.5@3V to 3.6V | |
| 50 | |
| LVTTL | |
| LVTTL | |
| 3-State | |
| 24 | |
| -24 | |
| 0.1 | |
| 40 | |
| 1.2 | |
| 3.6 | |
| 5 | |
| 500 | |
| -40 | |
| 125 | |
| Bulk | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 4.5(Max) |
| Package Length | 7.9(Max) |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 24 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

