Diodes Incorporated74LVC1G97DW-7Logic Gates

Multi Function Gate 1-Element 2-IN 6-Pin SOT-363 T/R

Diodes Zetex's 74LVC1G97DW-7 logic gates will allow you to implement basic logic functions within your electronic circuit. This gate has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device has a typical operating supply voltage of 1.8|2.5|3.3|5 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 5.5 V.

Import TariffMay apply to this part

Total In Stock: 246,087 parts

Regional Inventory: 78,087

    Total$0.05Price for 1

    78,087 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2315+
      Manufacturer Lead Time:
      40 weeks
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: $0.0473
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2315+
      Manufacturer Lead Time:
      40 weeks
      Country Of origin:
      China
      • In Stock: 87 parts
      • Price: $0.0473
    • (3000)

      Ships tomorrow

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2450+
      Manufacturer Lead Time:
      40 weeks
      Country Of origin:
      China
      • In Stock: 78,000 parts
      • Price: $0.0468
    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2534+
      Manufacturer Lead Time:
      40 weeks
      • In Stock: 105,000 parts
      • Price: $0.0569
    • (3000)

      Ships in 3 days

      Ships from:
      Hong Kong
      Date Code:
      2601+
      Manufacturer Lead Time:
      42 weeks
      Country Of origin:
      China
      • In Stock: 63,000 parts
      • Price: $0.0477

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.