Reduced Price
Nexperia74LVC1G06GX,125Inverters and Schmitt Triggers
Inverter 1-Element 5-Pin X2SON EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LVC | |
| Inverter | |
| 1 | |
| 2.5(Typ)@2.7V|2.3(Typ)@3.3V|1.7(Typ)@5V | |
| 8.5 | |
| 0.7um | |
| Open Drain | |
| 32 | |
| 1.65 | |
| 1.8|2.5|3.3|5 | |
| 5.5 | |
| 0.1 | |
| 200 | |
| 50 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.31(Max) |
| Package Width | 0.8 |
| Package Length | 0.8 |
| PCB changed | 5 |
| Supplier Package | X2SON EP |
| 5 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

