NXP Semiconductors74LVC169PW,112Counter Shift Registers
Counter Single 4-Bit Sync Binary UP/Down 16-Pin TSSOP Bulk
| Supplier Unconfirmed | |
| EAR99 | |
| Obsolete | |
| 8542330001 | |
| Automotive | No |
| PPAP | No |
| Binary | |
| LVC | |
| Counter | |
| UP Counter|Down Counter | |
| 1 | |
| 4 | |
| 2 | |
| 0 | |
| 4 | |
| 4 | |
| Synchronous | |
| Bi-Directional | |
| Positive-Edge | |
| 3.9(Typ)@2.7V|3.7(Typ)@3.3V | |
| 17.2 | |
| 1.2 | |
| 1.8|2.5|3.3 | |
| 3.6 | |
| 0.0001(Typ) | |
| 50 | |
| Yes | |
| Yes | |
| -40 | |
| 125 | |
| Bulk | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 16 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

