Diodes Incorporated74LVC14AS14-13Inverters and Schmitt Triggers

Inverter Schmitt Trigger 6-Element 14-Pin SO T/R

Thanks to Diodes Zetex and their 74LVC14AS14-13 inverting Schmitt trigger, most noisy analog signals can be converted into a clean digital signal. With a Schmitt trigger output, this is power management at its best. This inverting Schmitt trigger has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device has a typical operating supply voltage of 1.8|2.5|3.3|5 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 5.5 V.

Import TariffMay apply to this part

918 parts: Ships tomorrow

    Total$4.82Price for 43

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2239+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      43
      Maximum Of:
      918
      Country Of origin:
      China
         
      • Price: $0.1121
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2239+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 918 parts
      • Price: $0.1121

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.