NXP Semiconductors74LV86BQ,115Logic Gates
XOR Gate 4-Element 2-IN 14-Pin DHVQFN EP T/R
| Supplier Unconfirmed | |
| EAR99 | |
| Obsolete | |
| Automotive | Yes |
| PPAP | Unknown |
| LV | |
| XOR | |
| 4 | |
| 2-IN | |
| 0 | |
| 0 | |
| 1 | |
| 70(Typ)@1.2V|24(Typ)@2V|18(Typ)@2.7V|13(Typ)@3.3V | |
| 41 | |
| 12 | |
| -12 | |
| 1 | |
| 3.3 | |
| 5.5 | |
| 40 | |
| 50 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 2.5 |
| Package Length | 3 |
| PCB changed | 14 |
| Standard Package Name | QFN |
| Supplier Package | DHVQFN EP |
| 14 | |
| Lead Shape | No Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

