Nexperia74LV74D-Q100JFlip Flops
Flip Flop D-Type Pos-Edge 2-Element 14-Pin SO T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| LV | |
| D-Type | |
| 2 | |
| 2 | |
| 1 | |
| 1 | |
| No | |
| Set/Reset | |
| Inverting/Non-Inverting | |
| Positive-Edge | |
| 70(Typ)@1.2V|24(Typ)@2V|18(Typ)@2.7V|13(Typ)@3.3V|9.5(Typ)@5V | |
| 58 | |
| Single-Ended | |
| 12 | |
| -12 | |
| 1 | |
| 3.3 | |
| 5.5 | |
| 0.08 | |
| 50 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 8.75(Max) |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 14 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

