Nexperia74LV1T04GW-Q100HInverters and Schmitt Triggers
Inverter 1-Element 5-Pin TSSOP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| LV | |
| Inverter | |
| 1 | |
| 11.3@1.8V|7.6@2.5V|6.1@3.3V|4.6@5V | |
| 13.5 | |
| Push-Pull | |
| 8 | |
| -8 | |
| 1.6 | |
| 5 | |
| 5.5 | |
| 1 | |
| 30 | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 1.35(Max) mm |
| Package Length | 2.2(Max) mm |
| PCB changed | 5 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 5 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

