Nexperia74LV1T04GVHInverters and Schmitt Triggers
Inverter 1-Element 5-Pin TSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| LV | |
| Inverter | |
| 1 | |
| 4.6@5V | |
| 13.5 | |
| Push-Pull | |
| 8 | |
| -8 | |
| 1.6 | |
| 1.8|2.5|3.3|5 | |
| 5.5 | |
| 1 | |
| 30 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.7(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 5 |
| Standard Package Name | SO |
| Supplier Package | TSOP |
| 5 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

