NXP Semiconductors74LV125DB,112Buffers and Line Drivers
Buffer/Line Driver 4-CH Non-Inverting 3-ST 14-Pin SSOP Bulk
| Supplier Unconfirmed | |
| EAR99 | |
| Obsolete | |
| Automotive | Yes |
| PPAP | Unknown |
| LV | |
| Buffer/Line Driver | |
| 4 | |
| 4 | |
| 4 | |
| 0 | |
| 4 | |
| 4 Low | |
| No | |
| Non-Inverting | |
| 55(Typ)@1.2V|19(Typ)@2V|14(Typ)@2.7V|10(Typ)@3.3V | |
| 39 | |
| Single-Ended | |
| 3-State | |
| 16 | |
| -16 | |
| 1 | |
| 3.3 | |
| 5.5 | |
| 160 | |
| 50 | |
| 400 | |
| -40 | |
| 125 | |
| Bulk | |
| Mounting | Surface Mount |
| Package Height | 1.8(Max) |
| Package Width | 5.4(Max) |
| Package Length | 6.4(Max) |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 14 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

