Nexperia74LV08D-Q100,118Logic Gates
AND Gate 4-Element 2-IN 14-Pin SO T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| LV | |
| AND | |
| 4 | |
| 2-IN | |
| 0 | |
| 0 | |
| 1 | |
| 45(Typ)@1.2V|15(Typ)@2V|11(Typ)@2.7V|9(Typ)@3.3V | |
| 33 | |
| Push-Pull | |
| 12 | |
| -12 | |
| 1 | |
| 3.3 | |
| 5.5 | |
| 40 | |
| 50 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 8.75(Max) |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 14 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

