Diodes Incorporated74LV07AT14-13Buffers and Line Drivers
Buffer/Driver 6-CH Non-Inverting Open Drain 14-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LV | |
| Buffer/Driver | |
| 6 | |
| 6 | |
| 6 | |
| 0 | |
| 6 | |
| 0 | |
| No | |
| Non-Inverting | |
| 15.2@2.5V|10.6@3.3V|7.5@5V | |
| 18 | |
| Single-Ended | |
| Open Drain | |
| 12 | |
| 2 | |
| 2.5|3.3|5 | |
| 5.5 | |
| 5.5 | |
| 20 | |
| 50 | |
| 500 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 14 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

