Toshiba74LCX05FT(AJ)Inverters and Schmitt Triggers
Inverter 6-Element 14-Pin TSSOP-B T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| LCX | |
| Inverter | |
| 6 | |
| 29 | |
| Open Drain | |
| 32 | |
| -32 | |
| 1.65 | |
| 1.8|2.5|3.3 | |
| 5.5 | |
| 10 | |
| 50 | |
| -40 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 4.4 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | TSSOP-B |
| 14 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

