| Supplier Unconfirmed | |
| EAR99 | |
| Obsolete | |
| 8542330001 | |
| Automotive | No |
| PPAP | No |
| HCT | |
| Bus Transceiver | |
| Bi-Directional | |
| 1 | |
| 8 | |
| 0 | |
| 1 Low | |
| 0 | |
| 1 Low/High | |
| No | |
| Inverting | |
| 45 | |
| 22@4.5V | |
| 50 | |
| TTL | |
| CMOS | |
| 3-State | |
| 6 | |
| -6 | |
| 8 | |
| 4.5 | |
| 5.5 | |
| -40 | |
| 125 | |
| Mounting | Through Hole |
| Package Height | 3.2(Max) |
| Package Width | 6.4(Max) |
| Package Length | 26.29(Max) |
| PCB changed | 20 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 20 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

