NXP Semiconductors74HCT4515N,652Decoders and Demuxes
Latch/Decoder/Demultiplexer Single 4-to-16 24-Pin PDIP Bulk
| Supplier Unconfirmed | |
| EAR99 | |
| Obsolete | |
| 8542330001 | |
| Automotive | Yes |
| PPAP | Unknown |
| HCT | |
| Latch/Decoder/Demultiplexer | |
| 1-of-16 | |
| 1 | |
| 4 | |
| 1 | |
| 16 | |
| 1 | |
| Inverting | |
| 55@4.5V | |
| 83 | |
| 6 | |
| -6 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 0.008 | |
| 50 | |
| -40 | |
| 125 | |
| Bulk | |
| Mounting | Through Hole |
| Package Height | 4(Max) |
| Package Width | 14.1(Max) |
| Package Length | 32(Max) |
| PCB changed | 24 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 24 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

