Nexperia74HCT4094D,118Counter Shift Registers
Shift Register/Latch Single 8-Bit Serial to Serial/Parallel 16-Pin SO T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| HCT | |
| Shift Register/Latch | |
| Serial to Serial/Parallel | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 10 | |
| 8 | |
| Uni-Directional | |
| Positive-Edge | |
| 43@4.5V | |
| 65 | |
| 1.2um | |
| 3-State | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 0.008 | |
| 50 | |
| 50 | |
| No | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 10(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 16 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

