Toshiba74HCT4053DAnalog Switch Multiplexers
Analog Multiplexer Triple 2:1 16-Pin SOIC T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Analog Multiplexer | |
| Triple 2:1 | |
| 2:1 | |
| 3 | |
| 6 | |
| 3 | |
| Yes | |
| 11@5.5V|12@4.5V | |
| 60@4.5V | |
| 65@4.5V | |
| 190(Typ)@±4.5V|200(Typ)@±5.5V | |
| Single | |
| Single | |
| 0|4.5 | |
| ±5 | |
| -7.5|5.5 | |
| 25 | |
| 25 | |
| 180@4.5V | |
| 150 to 250 | |
| 50 | |
| Dual | |
| 500 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.38 mm |
| Package Width | 3.9 mm |
| Package Length | 10.2(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

