NXP Semiconductors74HCT393NCounter Shift Registers
Counter/Divider Dual 4-Bit Binary UP 14-Pin PDIP
| Supplier Unconfirmed | |
| EAR99 | |
| Obsolete | |
| 8542.31.00.01 | |
| Automotive | No |
| PPAP | No |
| Binary | |
| HCT | |
| Counter/Divider | |
| UP Counter | |
| 2 | |
| 1 | |
| 0 | |
| 0 | |
| 4 | |
| 4 | |
| Asynchronous | |
| Uni-Directional | |
| Negative-Edge | |
| 25@4.5V | |
| 48 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 0.008 | |
| 50 | |
| No | |
| No | |
| -40 | |
| 125 | |
| Mounting | Through Hole |
| Package Height | 3.2(Max) |
| Package Width | 6.48(Max) |
| Package Length | 19.5(Max) |
| PCB changed | 14 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 14 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

