NXP Semiconductors74HCT390N,652Counter Shift Registers
Counter/Divider Dual 4-Bit Decade UP 16-Pin PDIP Bulk
| Supplier Unconfirmed | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Decade | |
| HCT | |
| Counter/Divider | |
| UP Counter | |
| 2 | |
| 2 | |
| 0 | |
| 0 | |
| 4 | |
| 4 | |
| Asynchronous | |
| Uni-Directional | |
| Negative-Edge | |
| 51@4.5V | |
| 77 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 0.008 | |
| 50 | |
| No | |
| No | |
| -40 | |
| 125 | |
| Mounting | Through Hole |
| Package Height | 3.2(Max) |
| Package Width | 6.48(Max) |
| Package Length | 19.5(Max) |
| PCB changed | 16 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 16 |
Add to the complexity of a system by implementing this decade 74HCT390N,652 counter shift register developed by NXP Semiconductors. This counter shift register has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

